
KAM31GCG2J102JU | |
|---|---|
DigiKey Part Number | 478-KAM31GCG2J102JUTR-ND - Tape & Reel (TR) 478-KAM31GCG2J102JUCT-ND - Cut Tape (CT) 478-KAM31GCG2J102JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31GCG2J102JU |
Description | 1206 630 V NPO 1000PF +-5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,38560 € | 19,28 € |
| 100 | 0,35080 € | 35,08 € |
| 500 | 0,29216 € | 146,08 € |
| 1.000 | 0,27401 € | 274,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25908 € | 518,16 € |
| 4.000 | 0,24678 € | 987,12 € |
| 6.000 | 0,24062 € | 1.443,72 € |
| 10.000 | 0,23379 € | 2.337,90 € |
| 14.000 | 0,22980 € | 3.217,20 € |
| 20.000 | 0,22596 € | 4.519,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

