New Product
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM31GCG2J102JU

DigiKey Part Number
478-KAM31GCG2J102JUTR-ND - Tape & Reel (TR)
478-KAM31GCG2J102JUCT-ND - Cut Tape (CT)
478-KAM31GCG2J102JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM31GCG2J102JU
Description
1206 630 V NPO 1000PF +-5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49800 €4,98 €
500,38560 €19,28 €
1000,35080 €35,08 €
5000,29216 €146,08 €
1.0000,27401 €274,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25908 €518,16 €
4.0000,24678 €987,12 €
6.0000,24062 €1.443,72 €
10.0000,23379 €2.337,90 €
14.0000,22980 €3.217,20 €
20.0000,22596 €4.519,20 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,94380 €