
KAM31ER71H474KU | |
|---|---|
DigiKey Part Number | 478-KAM31ER71H474KUTR-ND - Tape & Reel (TR) 478-KAM31ER71H474KUCT-ND - Cut Tape (CT) 478-KAM31ER71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31ER71H474KU |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31ER71H474KU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12360 € | 12,36 € |
| 500 | 0,09776 € | 48,88 € |
| 1.000 | 0,08979 € | 89,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08324 € | 166,48 € |
| 4.000 | 0,07785 € | 311,40 € |
| 6.000 | 0,07514 € | 450,84 € |
| 10.000 | 0,07215 € | 721,50 € |
| 14.000 | 0,07041 € | 985,74 € |
| 20.000 | 0,06872 € | 1.374,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

