
KAE21KR72A104KU24 | |
|---|---|
DigiKey Part Number | 478-KAE21KR72A104KU24TR-ND - Tape & Reel (TR) 478-KAE21KR72A104KU24CT-ND - Cut Tape (CT) 478-KAE21KR72A104KU24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE21KR72A104KU24 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE21KR72A104KU24 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09330 € | 9,33 € |
| 500 | 0,07276 € | 36,38 € |
| 1.000 | 0,06640 € | 66,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06120 € | 122,40 € |
| 4.000 | 0,05691 € | 227,64 € |
| 6.000 | 0,05476 € | 328,56 € |
| 10.000 | 0,05238 € | 523,80 € |
| 14.000 | 0,05099 € | 713,86 € |
| 20.000 | 0,04965 € | 993,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

