
HLQ022R2BTTR | |
|---|---|
DigiKey Part Number | 478-7222-2-ND - Tape & Reel (TR) 478-7222-1-ND - Cut Tape (CT) 478-7222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLQ022R2BTTR |
Description | FIXED IND 2.2NH 245MA 200 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 245 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HLQ022R2BTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 17 @ 450MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,23980 € | 23,98 € |
| 1.000 | 0,19722 € | 197,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17207 € | 860,35 € |
| 10.000 | 0,16228 € | 1.622,80 € |
| 15.000 | 0,15682 € | 2.352,30 € |
| 25.000 | 0,15020 € | 3.755,00 € |
| 35.000 | 0,14600 € | 5.110,00 € |
| 50.000 | 0,14448 € | 7.224,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

