1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971D105KAA

DigiKey Part Number
478-8589-2-ND - Tape & Reel (TR)
478-8589-1-ND - Cut Tape (CT)
478-8589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971D105KAA
Description
CAP TANT 1UF 10% 20V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971D105KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40000 €4,00 €
500,30580 €15,29 €
1000,27680 €27,68 €
5000,22774 €113,87 €
1.0000,21260 €212,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20014 €400,28 €
4.0000,18989 €759,56 €
6.0000,18475 €1.108,50 €
10.0000,17905 €1.790,50 €
14.0000,17572 €2.460,08 €
20.0000,17252 €3.450,40 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €