
F951C226MSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8469-2-ND - Tape & Reel (TR) 478-8469-1-ND - Cut Tape (CT) 478-8469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C226MSAAQ2 |
Description | CAP TANT 22UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951C226MSAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,73600 € | 37,36 € |
| 50 | 3,18600 € | 159,30 € |
| 100 | 3,01560 € | 301,56 € |
| 500 | 2,74546 € | 1.372,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,54400 € | 6.360,00 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,19520 € |

