10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C106MSAAQ2

DigiKey Part Number
478-8458-2-ND - Tape & Reel (TR)
478-8458-1-ND - Cut Tape (CT)
478-8458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C106MSAAQ2
Description
CAP TANT 10UF 20% 16V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951C106MSAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,67500 €6,75 €
500,53040 €26,52 €
1000,48580 €48,58 €
5000,41056 €205,28 €
1.0000,38728 €387,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36271 €906,77 €
5.0000,34789 €1.739,45 €
7.5000,34047 €2.553,53 €
12.5000,33224 €4.153,00 €
17.5000,32742 €5.729,85 €
25.0000,32280 €8.070,00 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,25840 €