33 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A336KAAAQ2

DigiKey Part Number
478-8433-2-ND - Tape & Reel (TR)
478-8433-1-ND - Cut Tape (CT)
478-8433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A336KAAAQ2
Description
CAP TANT 33UF 10% 10V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951A336KAAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,53600 €5,36 €
500,41640 €20,82 €
1000,37960 €37,96 €
5000,31720 €158,60 €
1.0000,29792 €297,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42133 €1.053,33 €
5.0000,40487 €2.024,35 €
7.5000,39662 €2.974,65 €
12.5000,38748 €4.843,50 €
17.5000,38214 €6.687,45 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,01640 €