Direct

F951A106MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8417-2-ND - Tape & Reel (TR) 478-8417-1-ND - Cut Tape (CT) 478-8417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A106MPAAQ2 |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V 0805 (2012 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A106MPAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61300 € | 6,13 € |
| 50 | 0,47900 € | 23,95 € |
| 100 | 0,43790 € | 43,79 € |
| 500 | 0,36834 € | 184,17 € |
| 1.000 | 0,34684 € | 346,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32027 € | 960,81 € |
| 6.000 | 0,30727 € | 1.843,62 € |
| 9.000 | 0,30075 € | 2.706,75 € |
| 15.000 | 0,29352 € | 4.402,80 € |
| 21.000 | 0,28930 € | 6.075,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |


