
F950J476MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8410-2-ND - Tape & Reel (TR) 478-8410-1-ND - Cut Tape (CT) 478-8410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J476MPAAQ2 |
Description | CAP TANT 47UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F950J476MPAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56100 € | 5,61 € |
| 50 | 0,43660 € | 21,83 € |
| 100 | 0,39820 € | 39,82 € |
| 500 | 0,33348 € | 166,74 € |
| 1.000 | 0,31349 € | 313,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28878 € | 866,34 € |
| 6.000 | 0,27669 € | 1.660,14 € |
| 9.000 | 0,27063 € | 2.435,67 € |
| 15.000 | 0,26391 € | 3.958,65 € |
| 21.000 | 0,25999 € | 5.459,79 € |
| 30.000 | 0,25621 € | 7.686,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

