
F950J156MPAAQ2 | |
|---|---|
DigiKey Part Number | F950J156MPAAQ2AVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F950J156MPAAQ2 |
Description | CAP TANT 15UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F950J156MPAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,81415 € | 5.442,45 € |
| Unit Price without VAT: | 1,81415 € |
|---|---|
| Unit Price with VAT: | 2,19512 € |

