
F931C227KNC | |
|---|---|
DigiKey Part Number | 478-8257-2-ND - Tape & Reel (TR) 478-8257-1-ND - Cut Tape (CT) 478-8257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C227KNC |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C227KNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,23500 € | 12,35 € |
| 50 | 1,00060 € | 50,03 € |
| 100 | 0,92830 € | 92,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80614 € | 403,07 € |
| 1.000 | 0,76832 € | 768,32 € |
| 1.500 | 0,74937 € | 1.124,06 € |
| 2.500 | 0,72836 € | 1.820,90 € |
| 3.500 | 0,71609 € | 2.506,32 € |
| 5.000 | 0,70427 € | 3.521,35 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |

