33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F911E336MNC

DigiKey Part Number
478-8108-2-ND - Tape & Reel (TR)
478-8108-1-ND - Cut Tape (CT)
478-8108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F911E336MNC
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
F911E336MNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,92000 €9,20 €
500,73480 €36,74 €
1000,67760 €67,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,58096 €290,48 €
1.0000,55103 €551,03 €
1.5000,53604 €804,06 €
2.5000,51944 €1.298,60 €
3.5000,50972 €1.784,02 €
5.0000,50038 €2.501,90 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €