
F911A476MCC | |
|---|---|
DigiKey Part Number | 478-8102-2-ND - Tape & Reel (TR) 478-8102-1-ND - Cut Tape (CT) 478-8102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911A476MCC |
Description | CAP TANT 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911A476MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,97800 € | 9,78 € |
| 50 | 0,78260 € | 39,13 € |
| 100 | 0,72250 € | 72,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62070 € | 310,35 € |
| 1.000 | 0,58921 € | 589,21 € |
| 1.500 | 0,57344 € | 860,16 € |
| 2.500 | 0,55596 € | 1.389,90 € |
| 3.500 | 0,54574 € | 1.910,09 € |
| 5.000 | 0,53591 € | 2.679,55 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

