
F750G477MCC | |
|---|---|
DigiKey Part Number | 478-8077-2-ND - Tape & Reel (TR) 478-8077-1-ND - Cut Tape (CT) 478-8077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F750G477MCC |
Description | CAP TANT 470UF 20% 4V 2812 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 4 V 2812 (7132 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F750G477MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19050 € | 595,25 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,46060 € |

