1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 140mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F720J158KMCAQ2

DigiKey Part Number
478-F720J158KMCAQ2TR-ND - Tape & Reel (TR)
478-F720J158KMCAQ2CT-ND - Cut Tape (CT)
478-F720J158KMCAQ2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F720J158KMCAQ2
Description
CONFORMAL LARGE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 140mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,79600 €27,96 €
252,64320 €66,08 €
1002,43250 €243,25 €
2502,30620 €576,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,21694 €1.108,47 €
1.0002,13283 €2.132,83 €
1.5002,08591 €3.128,87 €
2.5002,02909 €5.072,73 €
3.5001,99300 €6.975,50 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,92040 €