CT2016DB19200C0FLHA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: 0,76000 €
Datasheet
19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2016DB19200C0FLHA1

DigiKey Part Number
478-CT2016DB19200C0FLHA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CT2016DB19200C0FLHA1
Description
CRYSTAL 19.2000MHZ 7PF SMD
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±12ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes