
CM105X6S476M02AT | |
|---|---|
DigiKey Part Number | 478-CM105X6S476M02ATTR-ND - Tape & Reel (TR) 478-CM105X6S476M02ATCT-ND - Cut Tape (CT) 478-CM105X6S476M02ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM105X6S476M02AT |
Description | CAP CER 47UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19260 € | 9,63 € |
| 100 | 0,17260 € | 17,26 € |
| 500 | 0,13890 € | 69,45 € |
| 1.000 | 0,12847 € | 128,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11285 € | 451,40 € |
| 8.000 | 0,10705 € | 856,40 € |
| 12.000 | 0,10414 € | 1.249,68 € |
| 20.000 | 0,10092 € | 2.018,40 € |
| 28.000 | 0,09904 € | 2.773,12 € |
| 40.000 | 0,09722 € | 3.888,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

