
CDR35BP183AFUR | |
|---|---|
DigiKey Part Number | 478-CDR35BP183AFUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR35BP183AFUR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 50V Ceramic Capacitor BP 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BP183AFUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 35,79779 € | 35.797,79 € |
| Unit Price without VAT: | 35,79779 € |
|---|---|
| Unit Price with VAT: | 43,31533 € |

