


CDR32BX103BKUS | |
|---|---|
DigiKey Part Number | 1010-1034-2-ND - Tape & Reel (TR) 1010-1034-1-ND - Cut Tape (CT) 1010-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKUS |
Description | CAP CER 10000PF 100V BX 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX103BKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 6,32300 € | 63,23 € |
| 50 | 5,51160 € | 275,58 € |
| 100 | 5,26050 € | 526,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,99520 € | 1.248,80 € |
| 500 | 4,83524 € | 2.417,62 € |
| 750 | 4,75505 € | 3.566,29 € |
| 1.250 | 4,66619 € | 5.832,74 € |
| 1.750 | 4,61422 € | 8.074,89 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 10,10350 € |

