Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX103BKUR-ZACAB | |
|---|---|
DigiKey Part Number | 478-CDR32BX103BKUR-ZACABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKUR-ZACAB |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BX103BKMR\M500 | KYOCERA AVX | 0 | 478-CDR32BX103BKMR\M500TR-ND | 2,47456 € | Parametric Equivalent |
| CDR32BX103BKSR | KYOCERA AVX | 0 | 478-CDR32BX103BKSR-ND | 4,13051 € | Parametric Equivalent |
| CDR32BX103BKUR | KYOCERA AVX | 0 | 478-CDR32BX103BKUR-ND | 4,13051 € | Parametric Equivalent |
| CDR32BX103BKUR\1K | KYOCERA AVX | 0 | 478-CDR32BX103BKUR\1KTR-ND | 2,29118 € | Parametric Equivalent |
| CDR32BX103BKUR\M1K | KYOCERA AVX | 0 | 478-CDR32BX103BKUR\M1KTR-ND | 2,29118 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29118 € | 2.291,18 € |
| Unit Price without VAT: | 2,29118 € |
|---|---|
| Unit Price with VAT: | 2,77233 € |



