
F720J158KMCAQ2 | |
|---|---|
DigiKey Part Number | 478-F720J158KMCAQ2TR-ND - Tape & Reel (TR) 478-F720J158KMCAQ2CT-ND - Cut Tape (CT) 478-F720J158KMCAQ2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F720J158KMCAQ2 |
Description | CONFORMAL LARGE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 140mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,79600 € | 27,96 € |
| 25 | 2,64320 € | 66,08 € |
| 100 | 2,43250 € | 243,25 € |
| 250 | 2,30620 € | 576,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,21694 € | 1.108,47 € |
| 1.000 | 2,13283 € | 2.132,83 € |
| 1.500 | 2,08591 € | 3.128,87 € |
| 2.500 | 2,02909 € | 5.072,73 € |
| 3.500 | 1,99300 € | 6.975,50 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,92040 € |

