
600S200GT250XT | |
|---|---|
DigiKey Part Number | 1284-1367-2-ND - Tape & Reel (TR) 1284-1367-1-ND - Cut Tape (CT) 1284-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S200GT250XT |
Description | CAP CER 20PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S200GT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,97700 € | 9,77 € |
| 50 | 0,78200 € | 39,10 € |
| 100 | 0,72200 € | 72,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62062 € | 310,31 € |
| 1.000 | 0,58924 € | 589,24 € |
| 1.500 | 0,57353 € | 860,29 € |
| 2.500 | 0,55611 € | 1.390,28 € |
| 3.500 | 0,54593 € | 1.910,76 € |
| 5.000 | 0,53613 € | 2.680,65 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

