
245804044000829+ | |
|---|---|
DigiKey Part Number | 478-245804044000829+TR-ND - Tape & Reel (TR) 478-245804044000829+CT-ND - Cut Tape (CT) 478-245804044000829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804044000829+ |
Description | RECPT - 0.4MM PITCH - 44 POS - 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 44 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,60600 € | 60,60 € |
| 500 | 0,54090 € | 270,45 € |
| 1.000 | 0,51506 € | 515,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47665 € | 1.429,95 € |
| 6.000 | 0,45391 € | 2.723,46 € |
| 9.000 | 0,44112 € | 3.970,08 € |
| 15.000 | 0,42551 € | 6.382,65 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |


