40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245047040400829+

DigiKey Part Number
478-245047040400829+TR-ND - Tape & Reel (TR)
478-245047040400829+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
245047040400829+
Description
RECPT - 0.5MM PITCH - 40 POS - N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
5mm, 7mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.161" (4.10mm)
Number of Positions
40
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,99200 €9,92 €
1000,84290 €84,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,87261 €2.792,35 €
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,40360 €