
2225HC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56GR73U103KVTR-ND - Tape & Reel (TR) 478-KGM56GR73U103KVCT-ND - Cut Tape (CT) 478-KGM56GR73U103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225HC103KAT2A |
Description | CAP CER 10000PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,18900 € | 21,89 € |
| 50 | 1,82380 € | 91,19 € |
| 100 | 1,71090 € | 171,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51978 € | 759,89 € |
| 1.000 | 1,46058 € | 1.460,58 € |
| 1.500 | 1,43092 € | 2.146,38 € |
| 2.500 | 1,39804 € | 3.495,10 € |
| 3.500 | 1,37883 € | 4.825,90 € |
| 5.000 | 1,36033 € | 6.801,65 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,76310 € |

