
22201C475KAT4A | |
|---|---|
DigiKey Part Number | 478-22201C475KAT4ATR-ND - Tape & Reel (TR) 478-22201C475KAT4ACT-ND - Cut Tape (CT) 478-22201C475KAT4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C475KAT4A |
Description | CAP CER 4.7UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86700 € | 8,67 € |
| 50 | 0,69020 € | 34,51 € |
| 100 | 0,63570 € | 63,57 € |
| 500 | 0,54354 € | 271,77 € |
| 1.000 | 0,51503 € | 515,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49155 € | 983,10 € |
| 4.000 | 0,47222 € | 1.888,88 € |
| 6.000 | 0,46253 € | 2.775,18 € |
| 10.000 | 0,45179 € | 4.517,90 € |
| 14.000 | 0,44551 € | 6.237,14 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

