4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22201C475KAT2A

DigiKey Part Number
478-22201C475KAT2ATR-ND - Tape & Reel (TR)
478-22201C475KAT2ACT-ND - Cut Tape (CT)
478-22201C475KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22201C475KAT2A
Description
CAP CER 4.7UF 100V X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
22201C475KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,86700 €8,67 €
500,69020 €34,51 €
1000,63570 €63,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,54354 €271,77 €
1.0000,51503 €515,03 €
1.5000,50075 €751,12 €
2.5000,48491 €1.212,28 €
3.5000,47565 €1.664,78 €
5.0000,46675 €2.333,75 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,58510 €