


1812PC334KAT2A | |
|---|---|
DigiKey Part Number | 478-1812PC334KAT2ATR-ND - Tape & Reel (TR) 478-1812PC334KAT2ACT-ND - Cut Tape (CT) 478-1812PC334KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC334KAT2A |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,54220 € | 27,11 € |
| 100 | 0,49690 € | 49,69 € |
| 500 | 0,42032 € | 210,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39666 € | 396,66 € |
| 2.000 | 0,37717 € | 754,34 € |
| 3.000 | 0,36740 € | 1.102,20 € |
| 5.000 | 0,35658 € | 1.782,90 € |
| 7.000 | 0,35025 € | 2.451,75 € |
| 10.000 | 0,34416 € | 3.441,60 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

