


18122C104MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BR72D104MVTR-ND - Tape & Reel (TR) 478-KGM43BR72D104MVCT-ND - Cut Tape (CT) 478-KGM43BR72D104MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18122C104MAT2A |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,50560 € | 25,28 € |
| 100 | 0,46260 € | 46,26 € |
| 500 | 0,39008 € | 195,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36765 € | 367,65 € |
| 2.000 | 0,34919 € | 698,38 € |
| 3.000 | 0,33995 € | 1.019,85 € |
| 5.000 | 0,32970 € | 1.648,50 € |
| 7.000 | 0,32371 € | 2.265,97 € |
| 10.000 | 0,31794 € | 3.179,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

