
1808AA680KAT1A | |
|---|---|
DigiKey Part Number | 478-2965-2-ND - Tape & Reel (TR) 478-2965-1-ND - Cut Tape (CT) 478-2965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AA680KAT1A |
Description | CAP CER 68PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808AA680KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,38320 € | 38,32 € |
| 500 | 0,32042 € | 160,21 € |
| 1.000 | 0,30101 € | 301,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28502 € | 570,04 € |
| 4.000 | 0,27186 € | 1.087,44 € |
| 6.000 | 0,26527 € | 1.591,62 € |
| 10.000 | 0,25797 € | 2.579,70 € |
| 14.000 | 0,25369 € | 3.551,66 € |
| 20.000 | 0,24958 € | 4.991,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

