
145846060000829+ | |
|---|---|
DigiKey Part Number | 478-145846060000829+TR-ND - Tape & Reel (TR) 478-145846060000829+CT-ND - Cut Tape (CT) 478-145846060000829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145846060000829+ |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.093" (2.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64700 € | 16,47 € |
| 25 | 1,54360 € | 38,59 € |
| 50 | 1,47020 € | 73,51 € |
| 100 | 1,39990 € | 139,99 € |
| 250 | 1,31216 € | 328,04 € |
| 500 | 1,24950 € | 624,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18989 € | 1.189,89 € |
| 2.000 | 1,13312 € | 2.266,24 € |
| 3.000 | 1,10119 € | 3.303,57 € |
| 5.000 | 1,06224 € | 5.311,20 € |
| 7.000 | 1,03735 € | 7.261,45 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |


