4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC475KAT4A

DigiKey Part Number
478-KGM32LR71C475KLTR-ND - Tape & Reel (TR)
478-KGM32LR71C475KLCT-ND - Cut Tape (CT)
478-KGM32LR71C475KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YC475KAT4A
Description
CAP CER 4.7UF 16V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YC475KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29200 €2,92 €
500,22020 €11,01 €
1000,19800 €19,80 €
5000,16042 €80,21 €
1.0000,14879 €148,79 €
2.5000,13654 €341,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12915 €645,75 €
10.0000,12307 €1.230,70 €
15.0000,12003 €1.800,45 €
25.0000,11665 €2.916,25 €
35.0000,11468 €4.013,80 €
50.0000,11278 €5.639,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €