
12105C225K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF32LR71H225KUTR-ND - Tape & Reel (TR) 478-KAF32LR71H225KUCT-ND - Cut Tape (CT) 478-KAF32LR71H225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C225K4Z2A |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35180 € | 17,59 € |
| 100 | 0,31950 € | 31,95 € |
| 500 | 0,26486 € | 132,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24799 € | 247,99 € |
| 2.000 | 0,23409 € | 468,18 € |
| 3.000 | 0,22714 € | 681,42 € |
| 5.000 | 0,21943 € | 1.097,15 € |
| 7.000 | 0,21492 € | 1.504,44 € |
| 10.000 | 0,21058 € | 2.105,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

