
1210YC475KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71C475KLTR-ND - Tape & Reel (TR) 478-KGM32LR71C475KLCT-ND - Cut Tape (CT) 478-KGM32LR71C475KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC475KAT4A |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC475KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,19800 € | 19,80 € |
| 500 | 0,16042 € | 80,21 € |
| 1.000 | 0,14879 € | 148,79 € |
| 2.500 | 0,13654 € | 341,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12915 € | 645,75 € |
| 10.000 | 0,12307 € | 1.230,70 € |
| 15.000 | 0,12003 € | 1.800,45 € |
| 25.000 | 0,11665 € | 2.916,25 € |
| 35.000 | 0,11468 € | 4.013,80 € |
| 50.000 | 0,11278 € | 5.639,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

