
1206ZG106ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AV51A106ZUTR-ND - Tape & Reel (TR) 478-KGM31AV51A106ZUCT-ND - Cut Tape (CT) 478-KGM31AV51A106ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZG106ZAT2A |
Description | CAP CER 10UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZG106ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14640 € | 7,32 € |
| 100 | 0,13040 € | 13,04 € |
| 500 | 0,10338 € | 51,69 € |
| 1.000 | 0,09506 € | 95,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08259 € | 330,36 € |
| 8.000 | 0,07796 € | 623,68 € |
| 12.000 | 0,07564 € | 907,68 € |
| 20.000 | 0,07307 € | 1.461,40 € |
| 28.000 | 0,07157 € | 2.003,96 € |
| 40.000 | 0,07012 € | 2.804,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

