
1206GC102KAT3A | |
|---|---|
DigiKey Part Number | 478-1206GC102KAT3ATR-ND - Tape & Reel (TR) 478-1206GC102KAT3ACT-ND - Cut Tape (CT) 478-1206GC102KAT3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC102KAT3A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GC102KAT3A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206B102K202NT | Knowles Novacap | 260.158 | 1763-1102-1-ND | 2,09000 € | Direct |
| 1206J2K00102KXT | Knowles Syfer | 2.828 | 1608-1047-1-ND | 0,54000 € | Direct |
| 885342208024 | Würth Elektronik | 50.330 | 732-885342208024CT-ND | 0,19000 € | Parametric Equivalent |
| C1206C102KGRACAUTO | KEMET | 87.788 | 399-12976-1-ND | 0,95000 € | Parametric Equivalent |
| C1206C102KGRACTU | KEMET | 685.931 | 399-C1206C102KGRACTUCT-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11110 € | 11,11 € |
| 500 | 0,08738 € | 43,69 € |
| 1.000 | 0,08009 € | 80,09 € |
| 2.500 | 0,07238 € | 180,95 € |
| 5.000 | 0,06773 € | 338,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06200 € | 930,00 € |
| 30.000 | 0,05919 € | 1.775,70 € |
| 45.000 | 0,05778 € | 2.600,10 € |
| 75.000 | 0,05622 € | 4.216,50 € |
| 105.000 | 0,05531 € | 5.807,55 € |
| 150.000 | 0,05444 € | 8.166,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

