
12066C106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR70J106KUTR-ND - Tape & Reel (TR) 478-KGM31HR70J106KUCT-ND - Cut Tape (CT) 478-KGM31HR70J106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066C106KAT2A |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066C106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,52260 € | 26,13 € |
| 100 | 0,47850 € | 47,85 € |
| 500 | 0,40412 € | 202,06 € |
| 1.000 | 0,38110 € | 381,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36217 € | 724,34 € |
| 4.000 | 0,34657 € | 1.386,28 € |
| 6.000 | 0,33876 € | 2.032,56 € |
| 10.000 | 0,33010 € | 3.301,00 € |
| 14.000 | 0,32504 € | 4.550,56 € |
| 20.000 | 0,32016 € | 6.403,20 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

