
12065G684ZAT2A | |
|---|---|
DigiKey Part Number | 478-12065G684ZAT2ATR-ND - Tape & Reel (TR) 478-12065G684ZAT2ACT-ND - Cut Tape (CT) 478-12065G684ZAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065G684ZAT2A |
Description | CAP CER 0.68UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18180 € | 18,18 € |
| 500 | 0,14662 € | 73,31 € |
| 1.000 | 0,13577 € | 135,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11950 € | 478,00 € |
| 8.000 | 0,11345 € | 907,60 € |
| 12.000 | 0,11042 € | 1.325,04 € |
| 20.000 | 0,10706 € | 2.141,20 € |
| 28.000 | 0,10510 € | 2.942,80 € |
| 40.000 | 0,10321 € | 4.128,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

