
100B2R0BT500XT | |
|---|---|
DigiKey Part Number | 478-100B2R0BT500XTTR-ND - Tape & Reel (TR) 478-100B2R0BT500XTCT-ND - Cut Tape (CT) 478-100B2R0BT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B2R0BT500XT |
Description | CAP CER 2PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,41100 € | 54,11 € |
| 50 | 4,68800 € | 234,40 € |
| 100 | 4,46420 € | 446,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,46950 € | 2.234,75 € |
| 1.000 | 4,34465 € | 4.344,65 € |
| 1.500 | 4,28207 € | 6.423,11 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,73620 € |

