
100A0R6BW150XT | |
|---|---|
DigiKey Part Number | 478-100A0R6BW150XTTR-ND - Tape & Reel (TR) 478-100A0R6BW150XTCT-ND - Cut Tape (CT) 478-100A0R6BW150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A0R6BW150XT |
Description | CAP CER 0.6PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A0R6BW150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,40300 € | 44,03 € |
| 50 | 3,81640 € | 190,82 € |
| 100 | 3,32720 € | 332,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92844 € | 1.464,22 € |
| 1.000 | 2,83505 € | 2.835,05 € |
| 1.500 | 2,78826 € | 4.182,39 € |
| 2.500 | 2,73638 € | 6.840,95 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,92900 € |

