
1005190F0-AA70L0100 | |
|---|---|
DigiKey Part Number | 478-1005190F0-AA70L0100-ND |
Manufacturer | |
Manufacturer Product Number | 1005190F0-AA70L0100 |
Description | ANTENNA ASSY, UWB68 F0 0100 MHF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB PCB Trace MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.5GHz | |
Frequency Range | 6.5GHz ~ 8.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.3dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28683 € | 1.286,83 € |
| Unit Price without VAT: | 1,28683 € |
|---|---|
| Unit Price with VAT: | 1,55706 € |

