
08056C106KAT4A | |
|---|---|
DigiKey Part Number | 478-11512-2-ND - Tape & Reel (TR) 478-11512-1-ND - Cut Tape (CT) 478-11512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056C106KAT4A |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056C106KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,17600 € | 17,60 € |
| 500 | 0,14172 € | 70,86 € |
| 1.000 | 0,13115 € | 131,15 € |
| 2.500 | 0,11999 € | 299,98 € |
| 5.000 | 0,11326 € | 566,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06417 € | 641,70 € |
| 20.000 | 0,06102 € | 1.220,40 € |
| 30.000 | 0,05944 € | 1.783,20 € |
| 50.000 | 0,05769 € | 2.884,50 € |
| 70.000 | 0,05666 € | 3.966,20 € |
| 100.000 | 0,05568 € | 5.568,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

