22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A220JM

DigiKey Part Number
478-KGM21BCG2A220JMTR-ND - Tape & Reel (TR)
478-KGM21BCG2A220JMCT-ND - Cut Tape (CT)
478-KGM21BCG2A220JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A220JM
Description
CAP CER 22PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A220JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10000 €1,00 €
500,07140 €3,57 €
1000,06260 €6,26 €
5000,04784 €23,92 €
1.0000,04326 €43,26 €
2.5000,03846 €96,15 €
5.0000,03556 €177,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01593 €238,95 €
30.0000,01488 €446,40 €
45.0000,01436 €646,20 €
75.0000,01377 €1.032,75 €
105.0000,01343 €1.410,15 €
150.0000,01311 €1.966,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €