
KGM21BCG1H5R6BT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H5R6BTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H5R6BTCT-ND - Cut Tape (CT) 478-KGM21BCG1H5R6BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H5R6BT |
Description | CAP CER 5.6PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H5R6BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,30140 € | 30,14 € |
| 500 | 0,24920 € | 124,60 € |
| 1.000 | 0,23305 € | 233,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20884 € | 835,36 € |
| 8.000 | 0,19984 € | 1.598,72 € |
| 12.000 | 0,19533 € | 2.343,96 € |
| 20.000 | 0,19033 € | 3.806,60 € |
| 28.000 | 0,18741 € | 5.247,48 € |
| 40.000 | 0,18460 € | 7.384,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

