
08053C105J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71E105JUTR-ND - Tape & Reel (TR) 478-KAM21KR71E105JUCT-ND - Cut Tape (CT) 478-KAM21KR71E105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C105J4T2A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C105J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,62100 € | 31,05 € |
| 100 | 0,57070 € | 57,07 € |
| 500 | 0,48566 € | 242,83 € |
| 1.000 | 0,45938 € | 459,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43773 € | 875,46 € |
| 4.000 | 0,41991 € | 1.679,64 € |
| 6.000 | 0,41098 € | 2.465,88 € |
| 10.000 | 0,40109 € | 4.010,90 € |
| 14.000 | 0,39530 € | 5.534,20 € |
| 20.000 | 0,38973 € | 7.794,60 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

