0.22 µF ±10% 25V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06123C224KAT2A

DigiKey Part Number
478-2902-2-ND - Tape & Reel (TR)
478-2902-1-ND - Cut Tape (CT)
478-2902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06123C224KAT2A
Description
CAP CER 0.22UF 25V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,86100 €8,61 €
500,68560 €34,28 €
1000,63120 €63,12 €
5000,53954 €269,77 €
1.0000,51116 €511,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,46858 €1.874,32 €
8.0000,45274 €3.621,92 €
12.0000,44480 €5.337,60 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,58510 €