10 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603DD106MAT2A

DigiKey Part Number
478-0603DD106MAT2ATR-ND - Tape & Reel (TR)
478-0603DD106MAT2ACT-ND - Cut Tape (CT)
478-0603DD106MAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603DD106MAT2A
Description
CAP CER 10UF 35V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603DD106MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16200 €1,62 €
500,11800 €5,90 €
1000,10470 €10,47 €
5000,08206 €41,03 €
1.0000,07509 €75,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06462 €258,48 €
8.0000,06074 €485,92 €
12.0000,05879 €705,48 €
20.0000,05663 €1.132,60 €
28.0000,05537 €1.550,36 €
40.0000,05416 €2.166,40 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €