
0603YD104KAT2A | |
|---|---|
DigiKey Part Number | 478-0603YD104KAT2ATR-ND - Tape & Reel (TR) 478-0603YD104KAT2ACT-ND - Cut Tape (CT) 478-0603YD104KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD104KAT2A |
Description | CAP CER 0.1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YD104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,05148 € | 25,74 € |
| 1.000 | 0,04664 € | 46,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03941 € | 157,64 € |
| 8.000 | 0,03672 € | 293,76 € |
| 12.000 | 0,03537 € | 424,44 € |
| 20.000 | 0,03388 € | 677,60 € |
| 28.000 | 0,03301 € | 924,28 € |
| 40.000 | 0,03218 € | 1.287,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

